BQ2004HPN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,327
Unit Price: ¥35.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,081
Unit Price: ¥289.00000
Datasheet
Charger IC Multi-Chemistry 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2004HPN

DigiKey Part Number
296-9334-5-ND
Manufacturer
Manufacturer Product Number
BQ2004HPN
Description
IC BATT CONTRL MULTI-CHEM 16DIP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BQ2004HPN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 336 View Now
Last Time Buy Date: 2026/12/11
All prices are in JPY
Tube
QuantityUnit PriceExt Price
100¥1,900.17000¥190,017
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,900.17000
Unit Price with JCT:¥2,090.18700

Other Suppliers on DigiKey

336In Stock
Ships from Rochester Electronics, LLC