
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 22 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 5V | |
Power - Max | 36 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 663 | ¥71.08597 | ¥47,130 |
| Unit Price without JCT: | ¥71.08597 |
|---|---|
| Unit Price with JCT: | ¥78.19457 |

