
AM93L425PC | |
|---|---|
DigiKey Part Number | 2156-AM93L425PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM93L425PC |
Description | IC RAM 1KBIT PARALLEL 16DIP |
Customer Reference | |
Detailed Description | RAM Memory IC 1Kbit Parallel 60 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RAM | |
Memory Size | ||
Memory Organization | 1K x 1 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 60 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 2509 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥1,178.45000 | ¥47,138 |
| Unit Price without JCT: | ¥1,178.45000 |
|---|---|
| Unit Price with JCT: | ¥1,296.29500 |

