
ADV473KP66 | |
|---|---|
DigiKey Part Number | 2156-ADV473KP66-ND |
Manufacturer | |
Manufacturer Product Number | ADV473KP66 |
Description | IC DAC 8BIT A-OUT 68PLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | ADV473KP66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 3 | |
Settling Time | 13ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Mounting Type | Surface Mount |

