ADM3222ARU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 8,671
Unit Price: ¥935.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 778
Unit Price: ¥935.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 548
Unit Price: ¥309.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥186.85840
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,991
Unit Price: ¥363.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,194
Unit Price: ¥363.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥190.33919
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,775
Unit Price: ¥363.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,113
Unit Price: ¥363.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,462
Unit Price: ¥363.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,986
Unit Price: ¥425.00000
Datasheet

Similar


Texas Instruments
In Stock: 136,038
Unit Price: ¥372.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,527
Unit Price: ¥282.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 494
Unit Price: ¥1,175.00000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3222ARU-REEL

DigiKey Part Number
ADM3222ARU-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3222ARU-REEL
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3222ARU-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types