
74VHC4040N | |
|---|---|
DigiKey Part Number | 2156-74VHC4040N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC4040N |
Description | IC BINARY COUNTER 12-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 210 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 20455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | ¥75.82588 | ¥47,467 |
| Unit Price without JCT: | ¥75.82588 |
|---|---|
| Unit Price with JCT: | ¥83.40847 |

