
74VCX32M | |
---|---|
DigiKey Part Number | 2156-74VCX32M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX32M |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,514 | ¥30.29590 | ¥45,868 |
Unit Price without JCT: | ¥30.29590 |
---|---|
Unit Price with JCT: | ¥33.32549 |