
74LVTH646MSA | |
|---|---|
DigiKey Part Number | 2156-74LVTH646MSA-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH646MSA |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Bulk: | 19096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ¥5,358.33333 | ¥48,225 |
| Unit Price without JCT: | ¥5,358.33333 |
|---|---|
| Unit Price with JCT: | ¥5,894.16666 |

