
74LVC3G04GM,125 | |
|---|---|
DigiKey Part Number | 2156-74LVC3G04GM,125-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04GM,125 |
Description | IC INVERTER 3CH 3-INP 8XQFN |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Package / Case | 8-XFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 55096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,494 | ¥31.59371 | ¥47,201 |
| Unit Price without JCT: | ¥31.59371 |
|---|---|
| Unit Price with JCT: | ¥34.75308 |

