
74LVC16344APAG | |
|---|---|
DigiKey Part Number | 2156-74LVC16344APAG-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC16344APAG |
Description | IC CLK BUFFER 2:4 56TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:4 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 4 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | 3-State | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Bulk: | 1274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | ¥67.92704 | ¥47,481 |
| Unit Price without JCT: | ¥67.92704 |
|---|---|
| Unit Price with JCT: | ¥74.71974 |

