
ADG619BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG619BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG619BRMZ-REEL7CT-ND - Cut Tape (CT) ADG619BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG619BRMZ-REEL7 |
Description | IC SWITCH SPDT X 1 6.5OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG619BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 110pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -67dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥564.00000 | ¥564 |
| 10 | ¥423.30000 | ¥4,233 |
| 25 | ¥388.32000 | ¥9,708 |
| 100 | ¥349.90000 | ¥34,990 |
| 250 | ¥337.52400 | ¥84,381 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥311.41600 | ¥311,416 |
| 2,000 | ¥303.93000 | ¥607,860 |
| 3,000 | ¥300.17933 | ¥900,538 |
| 5,000 | ¥296.02560 | ¥1,480,128 |
| Unit Price without JCT: | ¥564.00000 |
|---|---|
| Unit Price with JCT: | ¥620.40000 |


