
74FCT2244ATSOG | |
|---|---|
DigiKey Part Number | 2156-74FCT2244ATSOG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT2244ATSOG |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 10970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | ¥222.73585 | ¥47,220 |
| Unit Price without JCT: | ¥222.73585 |
|---|---|
| Unit Price with JCT: | ¥245.00944 |

