
74F257APC | |
|---|---|
DigiKey Part Number | 2156-74F257APC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F257APC |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 8851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 755 | ¥63.18808 | ¥47,707 |
| Unit Price without JCT: | ¥63.18808 |
|---|---|
| Unit Price with JCT: | ¥69.50689 |

