D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT573D,112

DigiKey Part Number
2156-74AHCT573D,112-ND
Manufacturer
Manufacturer Product Number
74AHCT573D,112
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
3.5ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,733
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1733
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
437¥109.20824¥47,724
Unit Price without JCT:¥109.20824
Unit Price with JCT:¥120.12906