
74AC648SPC | |
|---|---|
DigiKey Part Number | 2156-74AC648SPC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74AC648SPC |
Description | IC TXRX NON-INVERT 6V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Tube: | 569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | ¥328.57931 | ¥47,644 |
| Unit Price without JCT: | ¥328.57931 |
|---|---|
| Unit Price with JCT: | ¥361.43724 |

