
7416PC | |
|---|---|
DigiKey Part Number | 2156-7416PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 7416PC |
Description | IC BUFFER INVERT 5.25V 14-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 3209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | ¥94.78131 | ¥47,675 |
| Unit Price without JCT: | ¥94.78131 |
|---|---|
| Unit Price with JCT: | ¥104.25944 |

