
5962R9673801VXA | |
---|---|
DigiKey Part Number | 2156-5962R9673801VXA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 5962R9673801VXA |
Description | IC COMPARATOR 4 DIFF 14CFP |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, DTL, ECL, MOS, TTL 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | 5962R9673801VXA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | Open-Collector, CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 30V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 1000pA @ 5V | |
Current - Output (Typ) | 6mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 1.3µs (Typ) | |
Hysteresis | 10mV | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CSOIC (0.250", 6.35mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥72,707.00000 | ¥72,707 |
Unit Price without JCT: | ¥72,707.00000 |
---|---|
Unit Price with JCT: | ¥79,977.70000 |