
5962-9751301QPA | |
---|---|
DigiKey Part Number | 2156-5962-9751301QPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9751301QPA |
Description | TLC7705M SINGLE POWER SVS (5V) W |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9751301QPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Military | |
Qualification | MIL-PRF-38535L | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | ¥5,106.44444 | ¥45,958 |
Unit Price without JCT: | ¥5,106.44444 |
---|---|
Unit Price with JCT: | ¥5,617.08888 |