Memory IC 256Kbit Parallel 40 ns 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9174402MXX

DigiKey Part Number
2156-5962-9174402MXX-ND
Manufacturer
Manufacturer Product Number
5962-9174402MXX
Description
IC PROM 256KBIT PARALLEL 28CDIP
Customer Reference
Detailed Description
Memory IC 256Kbit Parallel 40 ns 28-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Access Time
40 ns
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
28-CDIP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:55
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥55,949.00000¥55,949
Unit Price without JCT:¥55,949.00000
Unit Price with JCT:¥61,543.90000