
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 20Ohm @ 10mA, 10V | |
Vgs(th) (Max) @ Id | - | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SPA | |
Package / Case |
| Box: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,069 | ¥44.23199 | ¥47,284 |
| Unit Price without JCT: | ¥44.23199 |
|---|---|
| Unit Price with JCT: | ¥48.65519 |

