
2SA1552T-H | |
|---|---|
DigiKey Part Number | 2156-2SA1552T-H-488-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1552T-H |
Description | TRANS PNP 160V 1.5A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 120MHz 1 W Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1552T-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TP |
| Bulk: | 271703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 908 | ¥52.12996 | ¥47,334 |
| Unit Price without JCT: | ¥52.12996 |
|---|---|
| Unit Price with JCT: | ¥57.34296 |

