
1N914BWT | |
|---|---|
DigiKey Part Number | 2156-1N914BWT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N914BWT |
Description | DIODE STANDARD 75V 200MA SOD523F |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Bulk: | 147028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,121 | ¥3.15939 | ¥38,295 |
| Unit Price without JCT: | ¥3.15939 |
|---|---|
| Unit Price with JCT: | ¥3.47533 |




