


BC856ALT1G | |
---|---|
DigiKey Part Number | BC856ALT1GOSTR-ND - Tape & Reel (TR) BC856ALT1GOSCT-ND - Cut Tape (CT) BC856ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856ALT1G |
Description | TRANS PNP 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC856ALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥11.30000 | ¥113 |
100 | ¥6.90000 | ¥690 |
500 | ¥4.97800 | ¥2,489 |
1,000 | ¥4.34900 | ¥4,349 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥3.54267 | ¥10,628 |
6,000 | ¥3.13500 | ¥18,810 |
9,000 | ¥2.92644 | ¥26,338 |
15,000 | ¥2.69180 | ¥40,377 |
21,000 | ¥2.55276 | ¥53,608 |
30,000 | ¥2.41730 | ¥72,519 |
75,000 | ¥2.11979 | ¥158,984 |
150,000 | ¥1.93572 | ¥290,358 |
300,000 | ¥1.78087 | ¥534,261 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |