
1N5231B_NL | |
|---|---|
DigiKey Part Number | 2156-1N5231B_NL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5231B_NL |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Bulk: | 135000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,869 | ¥6.33092 | ¥49,818 |
| Unit Price without JCT: | ¥6.33092 |
|---|---|
| Unit Price with JCT: | ¥6.96401 |

