
S3-4K7F1 | |
|---|---|
DigiKey Part Number | 696-S3-4K7F1TR-ND - Tape & Reel (TR) 696-S3-4K7F1CT-ND - Cut Tape (CT) 696-S3-4K7F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-4K7F1 |
Description | RES SMD 4.7K OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-4K7F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥494.00000 | ¥494 |
| 10 | ¥330.10000 | ¥3,301 |
| 25 | ¥285.84000 | ¥7,146 |
| 50 | ¥258.02000 | ¥12,901 |
| 100 | ¥234.41000 | ¥23,441 |
| 250 | ¥208.52800 | ¥52,132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥192.34400 | ¥96,172 |
| 1,000 | ¥166.34500 | ¥166,345 |
| 1,500 | ¥162.09667 | ¥243,145 |
| 2,500 | ¥161.37400 | ¥403,435 |
| 3,500 | ¥158.77657 | ¥555,718 |
| 5,000 | ¥154.12600 | ¥770,630 |
| 6,000 | ¥151.89550 | ¥911,373 |
| Unit Price without JCT: | ¥494.00000 |
|---|---|
| Unit Price with JCT: | ¥543.40000 |

