
ASC0805-100KF1 | |
|---|---|
DigiKey Part Number | 696-ASC0805-100KF1TR-ND - Tape & Reel (TR) 696-ASC0805-100KF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASC0805-100KF1 |
Description | RES 100 KOHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0805-100KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥93.70000 | ¥937 |
| 25 | ¥80.96000 | ¥2,024 |
| 50 | ¥73.54000 | ¥3,677 |
| 100 | ¥67.66000 | ¥6,766 |
| 250 | ¥61.70800 | ¥15,427 |
| 500 | ¥58.26600 | ¥29,133 |
| 1,000 | ¥55.52600 | ¥55,526 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

