
UT1A-0R137B1 | |
|---|---|
DigiKey Part Number | 696-UT1A-0R137B1-ND |
Manufacturer | |
Manufacturer Product Number | UT1A-0R137B1 |
Description | RES AXL 1W 0.137 OHM 0.1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137 mOhms ±0.1% 1W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UT1A-0R137B1 Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥123.05700 | ¥246,114 |
| Unit Price without JCT: | ¥123.05700 |
|---|---|
| Unit Price with JCT: | ¥135.36270 |

