
UT5-15KJ1 | |
|---|---|
DigiKey Part Number | 696-UT5-15KJ1-ND |
Manufacturer | |
Manufacturer Product Number | UT5-15KJ1 |
Description | RES AXL 5W 15K 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 5W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UT5-15KJ1 Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.874" L (7.90mm x 22.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥125.92200 | ¥251,844 |
| Unit Price without JCT: | ¥125.92200 |
|---|---|
| Unit Price with JCT: | ¥138.51420 |

