
UB5C-1K8F1 | |
|---|---|
DigiKey Part Number | 696-UB5C-1K8F1-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-1K8F1 |
Description | RES 1.8K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-1K8F1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.250" Dia x 0.500" L (6.40mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥346.00000 | ¥346 |
| 10 | ¥229.20000 | ¥2,292 |
| 25 | ¥197.56000 | ¥4,939 |
| 50 | ¥177.72000 | ¥8,886 |
| 100 | ¥160.87000 | ¥16,087 |
| 250 | ¥142.38800 | ¥35,597 |
| 500 | ¥130.82200 | ¥65,411 |
| 1,000 | ¥120.99600 | ¥120,996 |
| 5,000 | ¥103.51540 | ¥517,577 |
| Unit Price without JCT: | ¥346.00000 |
|---|---|
| Unit Price with JCT: | ¥380.60000 |

