8.2 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB3C-8R2F1

DigiKey Part Number
696-1049-ND
Manufacturer
Manufacturer Product Number
UB3C-8R2F1
Description
RES 8.2 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB3C-8R2F1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥314.00000¥314
10¥208.10000¥2,081
25¥179.08000¥4,477
50¥160.96000¥8,048
100¥145.56000¥14,556
250¥128.67600¥32,169
500¥118.10200¥59,051
1,000¥109.11700¥109,117
5,000¥93.13440¥465,672
Manufacturers Standard Package
Unit Price without JCT:¥314.00000
Unit Price with JCT:¥345.40000