UAL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL25-30RF8

DigiKey Part Number
UAL25-30RF8-ND
Manufacturer
Manufacturer Product Number
UAL25-30RF8
Description
RES CHAS MNT 30 OHM 1% 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL25-30RF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
30 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max)
0.575" (14.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥824.00000¥824
10¥559.60000¥5,596
25¥487.84000¥12,196
50¥442.94000¥22,147
100¥404.76000¥40,476
250¥362.93600¥90,734
500¥336.78000¥168,390
1,000¥314.56100¥314,561
5,000¥275.75980¥1,378,799
Manufacturers Standard Package
Unit Price without JCT:¥824.00000
Unit Price with JCT:¥906.40000