
S4-0R75F1 | |
---|---|
DigiKey Part Number | 696-S4-0R75F1TR-ND - Tape & Reel (TR) 696-S4-0R75F1CT-ND - Cut Tape (CT) 696-S4-0R75F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-0R75F1 |
Description | RES 0.75 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-0R75F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥431.00000 | ¥431 |
10 | ¥254.20000 | ¥2,542 |
25 | ¥208.68000 | ¥5,217 |
50 | ¥180.82000 | ¥9,041 |
100 | ¥157.53000 | ¥15,753 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥157.22800 | ¥39,307 |
500 | ¥144.67000 | ¥72,335 |
750 | ¥138.21733 | ¥103,663 |
1,250 | ¥130.91920 | ¥163,649 |
1,750 | ¥126.56857 | ¥221,495 |
2,500 | ¥122.31960 | ¥305,799 |
3,000 | ¥120.28100 | ¥360,843 |
6,000 | ¥113.28517 | ¥679,711 |
6,250 | ¥112.90816 | ¥705,676 |
Unit Price without JCT: | ¥431.00000 |
---|---|
Unit Price with JCT: | ¥474.10000 |