
S4-0R05F1 | |
---|---|
DigiKey Part Number | 696-S4-0R05F1TR-ND - Tape & Reel (TR) 696-S4-0R05F1CT-ND - Cut Tape (CT) 696-S4-0R05F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-0R05F1 |
Description | RES 0.05 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-0R05F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥379.00000 | ¥379 |
10 | ¥251.60000 | ¥2,516 |
25 | ¥217.16000 | ¥5,429 |
50 | ¥195.64000 | ¥9,782 |
100 | ¥177.30000 | ¥17,730 |
250 | ¥157.22800 | ¥39,307 |
500 | ¥144.67000 | ¥72,335 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥133.77700 | ¥133,777 |
2,000 | ¥124.72550 | ¥249,451 |
3,000 | ¥120.07833 | ¥360,235 |
5,000 | ¥114.82020 | ¥574,101 |
7,000 | ¥111.68771 | ¥781,814 |
10,000 | ¥108.62750 | ¥1,086,275 |
12,000 | ¥107.36142 | ¥1,288,337 |
Unit Price without JCT: | ¥379.00000 |
---|---|
Unit Price with JCT: | ¥416.90000 |