68 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3-68RF1

DigiKey Part Number
696-S3-68RF1TR-ND - Tape & Reel (TR)
696-S3-68RF1CT-ND - Cut Tape (CT)
696-S3-68RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3-68RF1
Description
RES SMD 68 OHM 1% 3W 6327
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S3-68RF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
6327 J-Lead
Resistance
Size / Dimension
0.626" L x 0.272" W (15.90mm x 6.90mm)
Tolerance
Height - Seated (Max)
0.268" (6.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,179
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥505.00000¥505
10¥337.90000¥3,379
25¥292.56000¥7,314
50¥264.20000¥13,210
100¥240.06000¥24,006
250¥213.62000¥53,405
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥197.08000¥98,540
1,000¥183.02900¥183,029
1,500¥175.81200¥263,718
2,500¥167.65000¥419,125
3,500¥162.78629¥569,752
5,000¥158.03420¥790,171
Manufacturers Standard Package
Unit Price without JCT:¥505.00000
Unit Price with JCT:¥555.50000