
S3-22RF1 | |
|---|---|
DigiKey Part Number | 696-S3-22RF1TR-ND - Tape & Reel (TR) 696-S3-22RF1CT-ND - Cut Tape (CT) 696-S3-22RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-22RF1 |
Description | RES SMD 22 OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-22RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 6327 J-Lead |
Resistance | Size / Dimension 0.626" L x 0.272" W (15.90mm x 6.90mm) |
Tolerance | Height - Seated (Max) 0.268" (6.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥505.00000 | ¥505 |
| 10 | ¥337.90000 | ¥3,379 |
| 25 | ¥292.56000 | ¥7,314 |
| 50 | ¥264.20000 | ¥13,210 |
| 100 | ¥240.06000 | ¥24,006 |
| 250 | ¥213.62000 | ¥53,405 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥197.08000 | ¥98,540 |
| 1,000 | ¥183.02900 | ¥183,029 |
| 1,500 | ¥175.81200 | ¥263,718 |
| 2,500 | ¥167.65000 | ¥419,125 |
| 3,500 | ¥162.78629 | ¥569,752 |
| 5,000 | ¥158.03420 | ¥790,171 |
| Unit Price without JCT: | ¥505.00000 |
|---|---|
| Unit Price with JCT: | ¥555.50000 |

