
S2-75RF1 | |
|---|---|
DigiKey Part Number | 696-S2-75RF1TR-ND - Tape & Reel (TR) 696-S2-75RF1CT-ND - Cut Tape (CT) 696-S2-75RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-75RF1 |
Description | RES SMD 75 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-75RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 2615 J-Lead |
Resistance | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Tolerance | Height - Seated (Max) 0.142" (3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥427.00000 | ¥427 |
| 10 | ¥284.50000 | ¥2,845 |
| 25 | ¥245.76000 | ¥6,144 |
| 50 | ¥221.56000 | ¥11,078 |
| 100 | ¥200.97000 | ¥20,097 |
| 250 | ¥178.41600 | ¥44,604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥160.95833 | ¥96,575 |
| 1,200 | ¥149.47000 | ¥179,364 |
| 1,800 | ¥143.57167 | ¥258,429 |
| 3,000 | ¥136.89700 | ¥410,691 |
| 4,200 | ¥132.91952 | ¥558,262 |
| 6,000 | ¥129.03533 | ¥774,212 |
| Unit Price without JCT: | ¥427.00000 |
|---|---|
| Unit Price with JCT: | ¥469.70000 |

