
S2-0R68F1 | |
|---|---|
DigiKey Part Number | 696-S2-0R68F1TR-ND - Tape & Reel (TR) 696-S2-0R68F1CT-ND - Cut Tape (CT) 696-S2-0R68F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-0R68F1 |
Description | RES 0.68 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-0R68F1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2615 J-Lead |
Part Status Active | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Resistance | Height - Seated (Max) 0.142" (3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥434.00000 | ¥434 |
| 10 | ¥288.80000 | ¥2,888 |
| 25 | ¥249.68000 | ¥6,242 |
| 50 | ¥225.12000 | ¥11,256 |
| 100 | ¥204.23000 | ¥20,423 |
| 250 | ¥181.33600 | ¥45,334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥163.62333 | ¥98,174 |
| 1,200 | ¥151.97083 | ¥182,365 |
| 1,800 | ¥145.98667 | ¥262,776 |
| 3,000 | ¥139.21700 | ¥417,651 |
| 4,200 | ¥135.18333 | ¥567,770 |
| 6,000 | ¥131.24183 | ¥787,451 |
| Unit Price without JCT: | ¥434.00000 |
|---|---|
| Unit Price with JCT: | ¥477.40000 |

