
S1-0R36F1 | |
---|---|
DigiKey Part Number | 696-S1-0R36F1TR-ND - Tape & Reel (TR) 696-S1-0R36F1CT-ND - Cut Tape (CT) 696-S1-0R36F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1-0R36F1 |
Description | RES 0.36 OHM 1% 1/2W 1913 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S1-0R36F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 1913 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥361.00000 | ¥361 |
10 | ¥239.40000 | ¥2,394 |
25 | ¥206.52000 | ¥5,163 |
50 | ¥185.90000 | ¥9,295 |
100 | ¥168.42000 | ¥16,842 |
250 | ¥149.24800 | ¥37,312 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | ¥133.20462 | ¥86,583 |
1,300 | ¥123.62308 | ¥160,710 |
1,950 | ¥118.70154 | ¥231,468 |
3,250 | ¥113.13538 | ¥367,690 |
4,550 | ¥109.81868 | ¥499,675 |
6,500 | ¥106.57862 | ¥692,761 |
7,800 | ¥105.02462 | ¥819,192 |
15,600 | ¥101.39692 | ¥1,581,792 |
Unit Price without JCT: | ¥361.00000 |
---|---|
Unit Price with JCT: | ¥397.10000 |