
EEE-FK1H100P | |
|---|---|
DigiKey Part Number | PCE3807TR-ND - Tape & Reel (TR) PCE3807CT-ND - Cut Tape (CT) PCE3807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 123.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥52.20000 | ¥522 |
| 50 | ¥38.58000 | ¥1,929 |
| 100 | ¥34.25000 | ¥3,425 |
| 500 | ¥26.78600 | ¥13,393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.97700 | ¥23,977 |
| 2,000 | ¥22.05200 | ¥44,104 |
| 3,000 | ¥21.08000 | ¥63,240 |
| 5,000 | ¥19.99580 | ¥99,979 |
| 7,000 | ¥19.35829 | ¥135,508 |
| 10,000 | ¥18.74220 | ¥187,422 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

