
PFC10-18RF1 | |
|---|---|
DigiKey Part Number | PFC10-18RF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFC10-18RF1 |
Description | RES SMD 18 OHM 1% 25W PFC10 |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 25W Chip Resistor PFC10 (TO-126 SMT) Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC10-18RF1 Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case PFC10 (TO-126 SMT) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.323" W (12.00mm x 8.20mm) |
Tolerance | Height - Seated (Max) 0.041" (1.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

