
PF2472-2K2F1 | |
---|---|
DigiKey Part Number | 696-PF2472-2K2F1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-2K2F1 |
Description | RES 2.2K OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,447.00000 | ¥1,447 |
10 | ¥1,198.80000 | ¥11,988 |
25 | ¥1,116.56000 | ¥27,914 |
50 | ¥1,060.92000 | ¥53,046 |
100 | ¥1,010.77000 | ¥101,077 |
250 | ¥952.58000 | ¥238,145 |
500 | ¥914.29000 | ¥457,145 |
1,000 | ¥880.52800 | ¥880,528 |
Unit Price without JCT: | ¥1,447.00000 |
---|---|
Unit Price with JCT: | ¥1,591.70000 |