
NHS2B-33RJ8 | |
|---|---|
DigiKey Part Number | NHS2B-33RJ8-ND |
Manufacturer | |
Manufacturer Product Number | NHS2B-33RJ8 |
Description | RES SMD 33 OHM 5% 50W D2PAK |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | NHS2B-33RJ8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.500" L x 0.400" W (12.70mm x 10.16mm) |
Tolerance | Height - Seated (Max) 0.161" (4.10mm) |
Power (Watts) | Number of Terminations 2 |

