
NHS2B-1R5J1 | |
---|---|
DigiKey Part Number | NHS2B-1R5J1-ND |
Manufacturer | |
Manufacturer Product Number | NHS2B-1R5J1 |
Description | RES SMD 1.5 OHM 5% 50W D2PAK |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | NHS2B-1R5J1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.500" L x 0.400" W (12.70mm x 10.16mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |