MSR 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR5-0R1J1

DigiKey Part Number
696-MSR5-0R1J1-ND
Manufacturer
Manufacturer Product Number
MSR5-0R1J1
Description
RES 0.1 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MSR5-0R1J1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.799" L x 0.067" W (20.30mm x 1.70mm)
Height - Seated (Max)
1.000" (25.40mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥294.00000¥294
10¥195.00000¥1,950
25¥167.84000¥4,196
50¥150.84000¥7,542
100¥136.37000¥13,637
250¥120.50400¥30,126
500¥110.58000¥55,290
1,000¥102.14600¥102,146
5,000¥87.14120¥435,706
Manufacturers Standard Package
Unit Price without JCT:¥294.00000
Unit Price with JCT:¥323.40000