
RT9971AGQW | |
|---|---|
DigiKey Part Number | 1028-RT9971AGQWTR-ND - Tape & Reel (TR) 1028-RT9971AGQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9971AGQW |
Description | IC 7CH PMIC FOR CAMERA WQFN-40 |
Customer Reference | |
Detailed Description | Digital Camera PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 40-WFQFN Exposed Pad |
Applications Digital Camera | Supplier Device Package 40-WQFN (5x5) |
Current - Supply 800µA (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥445.00000 | ¥445 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥260.78867 | ¥391,183 |
| Unit Price without JCT: | ¥445.00000 |
|---|---|
| Unit Price with JCT: | ¥489.50000 |

