RT9742UNGJ5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 514
Unit Price: ¥76.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 44
Unit Price: ¥76.00000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9742UNGJ5

DigiKey Part Number
1028-RT9742UNGJ5TR-ND - Tape & Reel (TR)
1028-RT9742UNGJ5CT-ND - Cut Tape (CT)
1028-RT9742UNGJ5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9742UNGJ5
Description
IC USB POWER SWITCH TSOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
TSOT-23-5
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9742EGJ5Richtek USA Inc.5141028-1432-1-ND¥76.00000Parametric Equivalent
RT9742FGJ5Richtek USA Inc.441028-1481-1-ND¥76.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥34.55000¥103,650
Manufacturers Standard Package
Unit Price without JCT:¥34.55000
Unit Price with JCT:¥38.00500