Parametric Equivalent
Parametric Equivalent

RT9742UNGJ5 | |
|---|---|
DigiKey Part Number | 1028-RT9742UNGJ5TR-ND - Tape & Reel (TR) 1028-RT9742UNGJ5CT-ND - Cut Tape (CT) 1028-RT9742UNGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742UNGJ5 |
Description | IC USB POWER SWITCH TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9742EGJ5 | Richtek USA Inc. | 514 | 1028-1432-1-ND | ¥76.00000 | Parametric Equivalent |
| RT9742FGJ5 | Richtek USA Inc. | 44 | 1028-1481-1-ND | ¥76.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥34.55000 | ¥103,650 |
| Unit Price without JCT: | ¥34.55000 |
|---|---|
| Unit Price with JCT: | ¥38.00500 |


