Parametric Equivalent

RT9728BLGQW | |
|---|---|
DigiKey Part Number | 1028-1322-2-ND - Tape & Reel (TR) 1028-1322-1-ND - Cut Tape (CT) 1028-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9728BLGQW |
Description | IC PWR SWITCH P-CHAN 1:1 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.8A 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥221.00000 | ¥221 |
| 10 | ¥160.60000 | ¥1,606 |
| 25 | ¥145.48000 | ¥3,637 |
| 100 | ¥128.81000 | ¥12,881 |
| 250 | ¥120.87200 | ¥30,218 |
| 500 | ¥116.07400 | ¥58,037 |
| 1,000 | ¥114.20000 | ¥114,200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥106.91760 | ¥267,294 |
| 5,000 | ¥104.43220 | ¥522,161 |
| 7,500 | ¥103.18787 | ¥773,909 |
| 12,500 | ¥101.80864 | ¥1,272,608 |
| Unit Price without JCT: | ¥221.00000 |
|---|---|
| Unit Price with JCT: | ¥243.10000 |


