8-TSSOP, 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TSSOP, 8-MSOP

RT9193-33GF

DigiKey Part Number
1028-RT9193-33GFTR-ND - Tape & Reel (TR)
1028-RT9193-33GFCT-ND - Cut Tape (CT)
1028-RT9193-33GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9193-33GF
Description
IC REG LINEAR 3.3V 300MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
70dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,489
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2025/12/01
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥49.30000¥493
25¥43.96000¥1,099
100¥38.08000¥3,808
250¥35.27200¥8,818
500¥33.58200¥16,791
1,000¥32.19400¥32,194
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥30.72600¥76,815
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000