RT9193-25GU5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,801
Unit Price: ¥83.00000
Datasheet
RT9198-30GU5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT9198-30GU5

RT9193-25GU5

DigiKey Part Number
RT9193-25GU5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9193-25GU5
Description
IC REG LINEAR 2.5V 300MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
70dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.